
The MAX6394US317D2+T is a surface mount Simple Reset/Power-On Reset IC from Maxim, operating over a temperature range of -40°C to 125°C. It can supply up to 320mW of power and has a maximum supply current of 15uA. The device has a single voltage threshold of 3.168V and is RoHS compliant. It is available in a TO-253-4 package and is suitable for use in supervisory circuits.
Maxim MAX6394US317D2+T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.187V |
| Min Reset Threshold Voltage | 3.149V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 14ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.168V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.