The MAX6394US455D3+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and a maximum supply current of 15uA. The device is available in a TO-253-4 package and is RoHS compliant. It has a reset threshold voltage of 4.55V and a reset timeout of 105ms. The IC is suitable for use in applications where a simple reset function is required.
Maxim MAX6394US455D3+T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.577V |
| Min Reset Threshold Voltage | 4.523V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 105ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.