The MAX6397VATA-T is an automotive power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a 3 x 3 mm, 0.80 mm height, MO-229WEEC, TDFN-8 package. The device operates on a supply voltage of 5.5V to 72V and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6397VATA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6397VATA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6397VATA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.