The MAX6397YATA-T is an 8-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 14V and a maximum supply voltage of 72V. It is available in a 3x3mm, 0.8mm height package type, specifically the MO-229WEEC TDFN-8. The IC is designed for use in automotive environments, meeting the requirements of the Temperature Grade AUTOMOTIVE classification.
Sign in to ask questions about the Maxim MAX6397YATA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6397YATA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6397YATA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.