The MAX6398ATT is a 6-pin power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40C to 125C and can handle supply voltages from 5.5V to 72V. The device has a single function and is packaged in a TDFN-6 package, measuring 3mm by 3mm. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Maxim MAX6398ATT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.