The MAX6399ATA-T is an automotive DC/DC controller with a nominal supply voltage of 14V, operating over a temperature range of -40°C to 125°C. It features a 3 x 3 mm package with a 0.80 mm height, and a pin count of 8. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a maximum input voltage of 72V and a minimum input voltage of 5.75V.
Sign in to ask questions about the Maxim MAX6399ATA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6399ATA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 5.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6399ATA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.