The MAX6401BS30-T is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 1.2 to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a UCSP-4 package with a width and length of 1.1mm. It is designed for use in industrial applications and meets the requirements of the industrial temperature grade.
Sign in to ask questions about the Maxim MAX6401BS30-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6401BS30-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6401BS30-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.