
The MAX6402BS31+T is a simple reset/power-on reset IC with a single voltage monitored. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 303mW and an operating supply current of 1uA. It features a reset timeout of 100ms and a threshold voltage of 3.08V. The MAX6402BS31+T is available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX6402BS31+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6402BS31+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6402BS31+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.