The MAX6403BS39-T is a single-channel power management IC with a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B4 and a pin count of 4. The device is available in a BUMP, UCSP-4 package type. It operates within a supply voltage range of 1.2V to 5.5V. The IC is designed for industrial applications and has a temperature grade of industrial. It is manufactured by Maxim.
Maxim MAX6403BS39-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.