The MAX6403BS40+T is a simple reset/power-on reset IC from Maxim, suitable for monitoring a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 303mW. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The IC features a totem-pole output and a watchdog timer is not available. The reset threshold voltage is 4V, with an overvoltage threshold of 4.06V and an undervoltage threshold of 3.94V.
Maxim MAX6403BS40+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.94V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6400, MAX6401, MAX6402, MAX6403, MAX6404, MAX6405 |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.