The MAX6404BS46-T is an industrial-grade, single-channel power management IC with a maximum operating temperature of 85 degrees Celsius. It features a JEDEC package code of S-PBGA-B4 and a UCSP-4 package type. The device has a supply voltage range of 1.2V to 5.5V and is available in a 4-pin package. The IC is suitable for use in industrial applications, with a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Maxim MAX6404BS46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6404BS46-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6404BS46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.