This surface-mount voltage detector monitors a single voltage with a threshold accuracy of 2.5%. It features a reset threshold voltage range of 2.285V to 2.355V, with an overvoltage threshold of 2.355V and an undervoltage threshold of 2.285V. The device operates from a 1.2V to 5.5V supply voltage, consuming a typical 1µA operating supply current. It provides an active-high, push-pull output with a 20µs reset timeout. Operating within a temperature range of -40°C to 85°C, this RoHS-compliant component is supplied in tape and reel packaging.
Maxim MAX6407BS23+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.