The MAX6407BS26-T is an industrial-grade power management IC with a single channel, operating over a temperature range of -40C to 85C. It features a UCSP-4 package with a width and length of 1.1mm. The device has a nominal supply voltage of 3V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.2V. The IC is designed for industrial applications and is available from Maxim.
Sign in to ask questions about the Maxim MAX6407BS26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6407BS26-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6407BS26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.