The MAX6408BS22-T is a 1-channel power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of S-PBGA-B4 and a terminal position of bottom. The device is supplied with a nominal voltage of 3V, a maximum voltage of 5.5V, and a minimum voltage of 1.2V. It is available in a UCSP-4 package type with a width of 1.1mm and a length of 1.1mm.
Maxim MAX6408BS22-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.