The MAX6408BS28 is a 1-channel power management IC from Maxim, operating within a temperature range of -40 to 85 degrees Celsius. It features a 4-pin UCSP-4 package with a width and length of 1.1mm. The device has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. It is designed for industrial applications and is available in a BUMP, UCSP-4 package.
Maxim MAX6408BS28 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.