Surface mount voltage detector with a 4.2V threshold, offering 2.5% accuracy. Features a single monitored input and output, with a push-pull, totem-pole output type. Operates from 1.2V to 5.5V supply voltage, consuming 1µA operating current. Includes active-high reset with a 20µs reset timeout. Designed for lead-free, RoHS compliant applications, with a temperature range of -40°C to 85°C.
Maxim MAX6410BS42+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 4.263V |
| Min Reset Threshold Voltage | 4.137V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.263V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6410 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.137V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.