The MAX6410BS46 is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has a single channel and is packaged in a UCSP-4 bump package. The IC operates within a supply voltage range of 1.2 to 5.5 volts and has a minimum operating temperature of -40 degrees Celsius. The MAX6410BS46 is suitable for use in industrial applications.
Maxim MAX6410BS46 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 1.1 |
| Length | 1.1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.