This voltage detector IC monitors a single voltage with a threshold accuracy of 2.5%. It features an overvoltage threshold of 4.263V and an undervoltage threshold of 4.137V, with a reset output that is active low and a reset timeout of 20µs. Operating from 1.2V to 5.5V, this surface-mount component consumes a low 1µA of operating supply current. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C, packaged in tape and reel for 2500 units.
Maxim MAX6411BS42+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 4.263V |
| Min Reset Threshold Voltage | 4.137V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 4.263V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6411 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.137V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.