
This surface mount voltage detector IC monitors a single voltage with a 4.3V threshold and 2.5% accuracy. It features active-low reset with a 20µs timeout, operating from 1.2V to 5.5V with a low 1µA supply current. The device offers undervoltage detection at 4.235V and overvoltage detection at 4.364V, with a maximum power dissipation of 303mW. Operating temperature ranges from -40°C to 85°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim MAX6411BS43+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6411BS43+T technical specifications.
| Accuracy | 2.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Reset Threshold Voltage | 4.364V |
| Min Reset Threshold Voltage | 4.235V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 4.364V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX6411 |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.235V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6411BS43+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.