The MAX6412UK36+T is a simple reset/power-on reset IC with a threshold voltage of 3.6V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device is available in a SOT-23-5 package and is mounted using surface mount techniques. It is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V.
Maxim MAX6412UK36+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.645V |
| Min Reset Threshold Voltage | 3.555V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.69V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.