The MAX6412UK37+T is a surface-mount simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 571mW and operates on a supply voltage between 1V and 5.5V. The IC is packaged in a SOT-23-5 package and is available in a tape and reel packaging with 2500 units per reel. It is RoHS compliant and has an operating supply current of 2.7uA.
Maxim MAX6412UK37+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.746V |
| Min Reset Threshold Voltage | 3.653V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.