The MAX6413UK48+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 571mW and operates on a supply voltage between 1V and 5.5V. The IC is packaged in a SOT-23-5 package and is surface mountable. It is RoHS compliant and has an operating supply current of 2.7uA.
Sign in to ask questions about the Maxim MAX6413UK48+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6413UK48+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.86V |
| Min Reset Threshold Voltage | 4.74V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.92V |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.68V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6413UK48+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
