The MAX6414UK28-T is a 5-pin SOT-23 power management IC from Maxim, operating over a temperature range of -40 to 125 degrees Celsius. It has a single channel and a supply voltage range of 1.1 to 5.5 volts. The device is designed for automotive applications and is packaged in a 5-pin SOT-23 package. The IC is suitable for use in a variety of applications, including automotive systems.
Maxim MAX6414UK28-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.