The MAX6418UK18+T is a dual-voltage supervisor IC with a totem-pole output, suitable for surface-mount applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 571mW. The device monitors two voltages and provides an active-low reset signal when the supply voltage falls below the undervoltage threshold of 1.755V or rises above the overvoltage threshold of 1.845V. The MAX6418UK18+T is RoHS compliant and available in a tape and reel package with 2500 units per reel.
Maxim MAX6418UK18+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.845V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.755V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.