The MAX6418UK43+T is a dual-voltage supervisor IC with a 4.3V threshold voltage and an operating temperature range of -40°C to 125°C. It is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The device has a maximum power dissipation of 571mW and an operating supply current of 2.7uA. It is available in a tape and reel packaging with 2500 units per package.
Maxim MAX6418UK43+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.408V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6412, MAX6413, MAX6414, MAX6415, MAX6416, MAX6417, MAX6418, MAX6419, MAX6420 |
| Threshold Voltage | 4.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.193V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.