The MAX6418UK46-T is a dual 1A low dropout (LDO) linear voltage regulator with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is available in a 5-pin LSSOP package and operates over an automotive temperature range of -40°C to 125°C. The device is suitable for general-purpose applications.
Sign in to ask questions about the Maxim MAX6418UK46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6418UK46-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6418UK46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.