The MAX6419UK26-T is a dual-UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI. It operates over a supply voltage range of 1V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 5-pin LSSOP package and is compliant with AEC-Q100 standards. It has a number of terminals and is designed for use in automotive applications.
Sign in to ask questions about the Maxim MAX6419UK26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6419UK26-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6419UK26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.