The MAX6419UK35+T is a dual-voltage supervisor IC with a totem-pole output, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device monitors two voltages and provides an active high reset signal. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX6419UK35+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.558V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | MAX6412, MAX6413, MAX6414, MAX6415, MAX6416, MAX6417, MAX6418, MAX6419, MAX6420 |
| Threshold Voltage | 3.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.413V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.