The MAX6419UK37+T is a multi-voltage supervisor IC that monitors two supply voltages and provides an active high reset output. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-5 package. The device has a maximum power dissipation of 571mW and an operating supply current of 2.7uA. It is RoHS compliant and suitable for use in surface mount applications.
Maxim MAX6419UK37+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.