The MAX6419UK38+T is a 2-channel voltage supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a lead-free SOT-23-5 package and is RoHS compliant. The device has a maximum power dissipation of 571mW and operates on a supply voltage range of 1V to 5.5V. It draws an operating supply current of 2.7uA and features a totem-pole output. The supervisor has an overvoltage threshold of 3.895V and an undervoltage threshold of 3.705V.
Maxim MAX6419UK38+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.895V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.705V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.