The MAX6419UK39+T is a 2-channel voltage supervisor with a threshold voltage of 3.9V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device is packaged in a SOT-23-5 surface mount package and is RoHS compliant. It is designed to monitor two voltages and has an operating supply current of 2.7uA. The supervisor has an active high reset output and is not equipped with a watchdog timer.
Maxim MAX6419UK39+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.998V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.803V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.