The MAX6419UK42+T is a dual-voltage supervisor IC that monitors two supply voltages and provides an active-high reset output. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device is packaged in a SOT-23-5 package and is RoHS compliant. It has an operating supply current of 2.7uA and features a totem-pole output. The supervisor IC has a threshold voltage of 4.2V and an overvoltage threshold of 4.305V.
Maxim MAX6419UK42+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.305V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.095V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.