Adjustable and fixed 5V positive output boost DC/DC controller and regulator IC. Features a 450mA output current, 1.5A maximum output current, and 10W maximum output power. Operates with a minimum input voltage of 1.5V and a maximum input voltage of 16.5V, delivering an output voltage range from 1.31V to 18V. Achieves 80% efficiency and is housed in a lead-free PDIP package suitable for through-hole mounting. Operating temperature range is 0°C to 70°C.
Maxim MAX641ACPA+ technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 10W |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.31V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX641 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.
