Adjustable/5V output boost converter IC, operating from 1.5V to 16.5V input, capable of delivering up to 1.5A output current and 10W output power. Features a fixed 45kHz switching frequency and a single output. Packaged in an 8-pin SOIC for surface mount applications, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Maxim MAX641AESA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 45kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 10W |
| Max Output Voltage | 5V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX641AESA+ to view detailed technical specifications.
No datasheet is available for this part.