The MAX641AMJA/883B is an 8-pin CERDIP DC/DC controller with a military temperature grade. It operates over a wide input voltage range of 2V to 16.5V and is suitable for use in high-reliability applications. The device is packaged in a CERDIP-8 package and has a pin count of 8. It is rated for operation over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Maxim MAX641AMJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX641AMJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim MAX641AMJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.