The MAX6420UK31-T is a dual channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a 5-pin SOT-23 package and is designed for automotive applications. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1V. The IC has a single function and two channels, with a pin count of 5 and a terminal position of dual.
Sign in to ask questions about the Maxim MAX6420UK31-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6420UK31-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6420UK31-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.