The MAX6420UK33-T is a dual channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has 5 terminals and a pin count of 5. The device is packaged in a 5-pin SOT-23 package and is rated for automotive temperature grade. It operates on a supply voltage of 1 to 5.5 volts and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX6420UK33-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6420UK33-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6420UK33-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.