The MAX6420UK35+T is a dual-voltage supervisor in a SOT-23-5 package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 571mW. The device monitors two supply voltages and provides an active low reset signal. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6420UK35+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Overvoltage Threshold | 3.558V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6412, MAX6413, MAX6414, MAX6415, MAX6416, MAX6417, MAX6418, MAX6419, MAX6420 |
| Threshold Voltage | 3.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.413V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.