The MAX6420UK44+T is a multi-voltage supervisor IC that monitors two supply voltages. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 surface mount package. The device has a maximum power dissipation of 571mW and a maximum supply voltage of 5.5V. It is RoHS compliant and available in quantities of 2500 per reel. The supervisor has an operating supply current of 2.7uA and features active low reset and no watchdog timer.
Sign in to ask questions about the Maxim MAX6420UK44+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6420UK44+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Overvoltage Threshold | 4.484V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6420UK44+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
