The MAX6420UK48+T is a dual-voltage supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOT-23-5 package and is designed for surface mount applications. The device has a maximum power dissipation of 571mW and an operating supply current of 2.7uA. It is RoHS compliant and suitable for use in a variety of applications.
Maxim MAX6420UK48+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 2.7uA |
| Overvoltage Threshold | 4.92V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.68V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.