The MAX6421US29 is a 1-channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a 4-pin SOT-143 package and is designed for automotive applications. The device has a single function and a single channel, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The IC is suitable for use in a variety of applications, including those requiring high-temperature operation.
Sign in to ask questions about the Maxim MAX6421US29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6421US29 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6421US29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.