The MAX6421XS16-T is a 1-channel IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a 4-pin package type of SC-70 and a nominal supply voltage of 5V. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is a single-function device with 1 channel.
Sign in to ask questions about the Maxim MAX6421XS16-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6421XS16-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6421XS16-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.