The MAX6421XS48-T is a 1-channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a 4-pin SC-70 package and a nominal supply voltage of 5V. The device is designed for automotive applications, with a temperature grade of AUTOMOTIVE. It has a single function and a single channel, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6421XS48-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6421XS48-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6421XS48-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.