The MAX6422US22-T is a 4-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device has a single channel and supports supply voltages between 1.1V and 5.5V. It is packaged in a TO-253, SOT-143, 4 PIN package, measuring 1.3mm in width and 2.92mm in length.
Sign in to ask questions about the Maxim MAX6422US22-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6422US22-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6422US22-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.