The MAX6422US23+T is a surface mount, simple reset/power-on reset IC with a maximum operating temperature of 125°C. It monitors a single voltage and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device has a maximum power dissipation of 320mW and an operating supply current of 2.5uA. It is RoHS compliant and available in a TO-253-4 package quantity of 2500, packaged in tape and reel.
Maxim MAX6422US23+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.371V |
| Min Reset Threshold Voltage | 2.313V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.371V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.313V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6422US23+T to view detailed technical specifications.
No datasheet is available for this part.