The MAX6422US26-T is a single-channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a 4-pin package type, measuring 1.3mm in width and 2.92mm in length. It is designed for automotive applications and is compliant with relevant standards.
Sign in to ask questions about the Maxim MAX6422US26-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6422US26-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6422US26-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.