The MAX6422US31-T is a 1-channel IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1V and 5.5V. The device has a 4-pin package type, specifically the SOT-143 package. It is a single-function device with a terminal position of dual. The IC is suitable for use in automotive environments due to its temperature grade of automotive.
Maxim MAX6422US31-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.