The MAX6422US46-T is a single-function power management IC with a maximum operating temperature of 125°C. It has 4 terminals and a pin count of 4. The device is available in a 4-pin LSOP package type. The supply voltage range is from 1.1 to 5.5 volts. The IC is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6422US46-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6422US46-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6422US46-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.