The MAX6422XS25+T is a surface mount supervisory circuit from Maxim. It monitors a single supply voltage and provides an active high reset signal when the voltage falls below 2.438V or rises above 2.563V. This device operates over a temperature range of -40°C to 125°C and consumes only 2.5uA of current. The MAX6422XS25+T is RoHS compliant and available in tape and reel packaging.
Maxim MAX6422XS25+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.563V |
| Min Reset Threshold Voltage | 2.438V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.563V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | MAX6340, MAX6421, MAX6422, MAX6423, MAX6424, MAX6425, MAX6426 |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.438V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.