The MAX6422XS50+T is a simple reset/power-on reset supervisory circuit from Maxim. It monitors a single voltage and provides a totem-pole output. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. With a maximum power dissipation of 245mW, it is suitable for surface mount applications. The MAX6422XS50+T has a low operating supply current of 2.5uA and a threshold voltage of 5V.
Maxim MAX6422XS50+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 5.125V |
| Min Reset Threshold Voltage | 4.875V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 5.125V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.875V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.